
Surface mount thin film fixed resistor, 1.3kΩ resistance with 0.1% tolerance. Features a 75V voltage rating and 125mW power dissipation. Operates across a -55°C to 125°C temperature range. Encased in a 0603 (1608 metric) surface mount package with tin contact plating. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur.
Vishay TNPW06031K30BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1.3kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06031K30BEEA to view detailed technical specifications.
No datasheet is available for this part.