
0603 SMD chip resistor with 205 Ohm resistance and 0.1% tolerance. Features 1/10W (100mW) maximum power dissipation and a 75V voltage rating. Constructed with tin contact plating, this rectangular component measures 1.6mm in length, 0.8mm in width, and 0.85mm in depth. Designed for automotive applications with AEC-Q200 qualification and includes moisture resistance and anti-sulfur features. Packaged in tape and reel for efficient assembly.
Vishay TNPW0603205RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 205R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603205RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.