Surface mount thin film fixed resistor, 0603 case code, featuring 20 ohm resistance with a tight 0.1% tolerance. Rated for 50V DC, this component offers 0.125W (125mW) maximum power dissipation and operates across a wide temperature range from -55°C to 125°C. Constructed with tin plating and designed for moisture resistance, it meets Automotive AEC-Q200 standards and includes anti-sulfur properties. Packaged in tape and reel, this RoHS compliant resistor is ideal for demanding applications.
Vishay TNPW060320R0BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060320R0BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.