
Surface mount chip resistor featuring 26.4 Ohm resistance with a tight 0.1% tolerance. This 0603 SMD component utilizes thin film technology, offering a maximum operating temperature of 155°C and a voltage rating of 75V. Designed for high reliability and stability, it boasts moisture resistance and anti-sulfurated properties, making it suitable for demanding automotive and medical applications. The rectangular, conformal coated case measures 1.55mm in length, 0.85mm in depth, and 0.45mm in height, with two pad terminals.
Vishay TNPW060326R4BEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.55 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.002 |
| Number of Terminals | 2 |
| Resistance Value | 26.4Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW060326R4BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.