Surface mount thin film fixed resistor, 0603 case code, offering 2kΩ resistance with a tight 0.1% tolerance. Features a 75V voltage rating, 100mW power dissipation, and a low temperature coefficient of 25ppm/°C. Constructed with tin contact plating, this moisture-resistant component is automotive AEC-Q200 qualified and anti-sulfur. Operates across a wide temperature range from -55°C to 125°C.
Vishay TNPW06032K00BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06032K00BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
