Vishay TNPW06032K74BXEN technical specifications.
| Package/Case | 0603 |
| Depth | 0.85mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.74kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06032K74BXEN to view detailed technical specifications.
No datasheet is available for this part.