
0603 SMD/SMT chip resistor featuring 30.1kR resistance with a tight 0.1% tolerance. This thin film resistor offers a 1/8W (100mW) power dissipation and a 75V voltage rating. Constructed with tin contact plating, it operates across a wide temperature range from -55°C to 125°C. Designed for reliability, it is moisture resistant, anti-sulfur, and automotive AEC-Q200 qualified.
Vishay TNPW060330K1BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 30.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060330K1BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.