
Thin film chip resistor, 0603 case code (1608 metric), 3.09 kΩ resistance with 0.1% tolerance. Features 1/10W power dissipation, ±25ppm/°C temperature coefficient, and a voltage rating of 75V. Automotive AEC-Q200 qualified, moisture resistant, and anti-sulfur. Packaged in tape and reel, this RoHS compliant component offers 2 terminations with tin contact plating.
Vishay TNPW06033K09BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.09kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06033K09BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.