This 75V thin film resistor features a 459kR resistance value with a 0.1% tolerance. It is packaged in a 0603 case, suitable for surface mount applications. The resistor is available on tape and reel for easy assembly. Operating temperature range is not specified.
Vishay TNPW0603459KBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 459kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603459KBEEA to view detailed technical specifications.
No datasheet is available for this part.