The TNPW0603499KBEEA is a 75V thin film resistor with a resistance of 499kR and a tolerance of 0.1%. It is packaged in a 0603 case and is available on tape and reel. The resistor is RoHS compliant and has a DC rated voltage of 50V. It is manufactured by Vishay and is classified as a general-purpose resistor.
Vishay TNPW0603499KBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 499kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603499KBEEA to view detailed technical specifications.
No datasheet is available for this part.