0603 Thin Film Chip Resistor, 499 Ohm resistance with 0.1% tolerance. Features 1/10W (100mW) power dissipation and a 75V voltage rating. SMD/SMT termination in a 0603 (1608 metric) case code with tin/lead contact plating. Operating temperature range from -55°C to 125°C.
Vishay TNPW0603499RBETA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 499R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0603499RBETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.