
Surface mount thin film fixed resistor, 0.1W power rating, 49.9 ohm resistance, and 75V working voltage. Features a 0.1% resistance tolerance and a 25ppm/°C temperature coefficient. Encased in a 0603 (1608 metric) chip package with tin plating, this component offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Operating temperature range is -55°C to 125°C.
Vishay TNPW060349R9BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 49.9R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060349R9BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.