Thin film chip resistor, 0603 case size (1.6mm x 0.85mm), offering 5.76kΩ resistance with a tight 0.1% tolerance. Features a 1/10W (100mW) power rating and a ±25ppm/°C temperature coefficient, operating from -55°C to +125°C. This molded SMD component boasts moisture resistance, anti-sulfur properties, and automotive AEC-Q200 qualification, with tin contact plating and 2 terminations. Packaged in tape and reel for automated assembly.
Vishay TNPW06035K76BEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.76kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW06035K76BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.