Vishay TNPW06035K90BETA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.9kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW06035K90BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.