
High-precision 887 Ohm chip resistor with 0.1% tolerance, designed for surface mount applications. Features a 0603 (1608 metric) case size, 1/10W (125mW) power rating, and 75V voltage rating. This moisture-resistant, lead-free component is automotive AEC-Q200 qualified and anti-sulfur protected, operating across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
Vishay TNPW0603887RBEEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 887R |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0603887RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.