The TNPW060393R1BEEA is a 50V DC rated voltage, 93.1 ohm resistance, 0.1% tolerance chip resistor from Vishay. It features moisture resistant construction and is compliant with AEC-Q200 automotive standards. The resistor is packaged in a 0603 case and is available in quantities of 5000. Operating temperature range is -55°C to 125°C, with a maximum power dissipation of 100mW.
Vishay TNPW060393R1BEEA technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 93.1R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| DC Rated Voltage | 50V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW060393R1BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.