
SMD chip resistor featuring 100kR resistance with a 0.5% tolerance. This thin film resistor operates across a wide temperature range of -55°C to 155°C and offers a maximum power dissipation of 200mW. Designed for surface mount technology, it is housed in an 0805 (2012 metric) case with tin plating. Key features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection.
Vishay TNPW0805100KDEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805100KDEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.