
Surface mount thin film fixed resistor, 0.125W power rating, 100 ohm resistance with 0.1% tolerance. Features a 150V voltage rating, 25ppm/°C temperature coefficient, and operates from -55°C to 125°C. Housed in an 0805 (2012 metric) case, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged on tape and reel for automated assembly.
Vishay TNPW0805100RBEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805100RBEEN to view detailed technical specifications.
No datasheet is available for this part.
