High-stability thin-film SMD chip resistor with 10 Ohm resistance and 0.1% tolerance. Features 200 mW power rating, 150V voltage rating, and operates across a -55°C to 125°C temperature range. Housed in an 0805 (2012 metric) case with tin plating, this moisture-resistant component is Automotive AEC-Q200 qualified and anti-sulfur. Packaged in tape and reel for efficient SMT assembly.
Vishay TNPW080510R0BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080510R0BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.