
Surface mount thin film chip resistor, 0.125W power rating, 0.1% resistance tolerance, and 25ppm temperature coefficient. Features 10 ohm resistance, 100V voltage rating, and an 0805 package size. Operates across a -55°C to 125°C temperature range with tin/lead contact plating. Packaged in tape and reel for automated assembly.
Vishay TNPW080510R0BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW080510R0BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
