Surface mount thin film chip resistor with 11kR resistance and 0.1% tolerance. Features a 0805 case size (2012 metric), 1/8W (200mW) power dissipation, and a 150V voltage rating. Operating temperature range is -55°C to +155°C. This component is moisture resistant, automotive AEC-Q200 qualified, anti-sulfur, and lead-free.
Vishay TNPW080511K0BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 11kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080511K0BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.