0805 chip resistor featuring 12.4 kR resistance with a precise 0.1% tolerance. This thin film resistor offers a 1/8W (125mW) power dissipation and a 150V voltage rating, with a DC rated voltage of 100V. Encased in an 0805 (2012 metric) SMD/SMT package with tin/lead plating, it operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this component is ideal for surface mount applications.
Vishay TNPW080512K4BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.4kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW080512K4BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.