SMD chip resistor with 133 Ohm resistance and 0.1% tolerance, rated for 1/8W (125mW) power dissipation and 150V voltage. Features include a 0805 (2012 metric) case size, tin contact plating, and operation across a -55°C to 125°C temperature range. This component is moisture resistant, automotive AEC-Q200 qualified, anti-sulfur, lead-free, and RoHS compliant.
Vishay TNPW0805133RBEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805133RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.