0805 chip resistor featuring 13kΩ resistance with a tight 0.1% tolerance. This thin film resistor offers a 1/8W power rating and a 150V voltage rating, operating across a wide temperature range of -55°C to 125°C. Designed for surface mount technology (SMT), it comes in a 0805 (2012 metric) case with tin/lead contact plating, packaged in tape and reel.
Vishay TNPW080513K0BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 13kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW080513K0BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.