Surface mount chip resistor featuring 184 Ohm resistance with a tight 0.1% tolerance. This thin film resistor operates at 0.125W (1/8W) and boasts a temperature coefficient of ±25ppm/°C. Designed for demanding applications, it offers sulfur resistance, high reliability, high stability, and moisture resistance. The 0805 case size, rectangular shape, and pad termination style are suitable for automated assembly. Maximum operating temperature is 155°C with a voltage rating of 150V.
Vishay TNPW0805184RBEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0055 |
| Number of Terminals | 2 |
| Resistance Value | 184Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW0805184RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.