1.37kR chip resistor with 0.1% tolerance, 1/8W power rating, and 150V voltage rating. Features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. This surface-mount component is housed in an 0805 (2012 metric) case with tin contact plating, operating from -55°C to 125°C. Packaged on tape and reel, it is lead-free and RoHS compliant.
Vishay TNPW08051K37BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.37kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08051K37BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.