
1.5kR thin film chip resistor, 0.1% tolerance, 1/8W power rating, 150V voltage rating, in an 0805 (2012 metric) SMD/SMT package. Features tin/lead contact plating, operating temperature range of -55°C to 125°C, and a maximum power dissipation of 125mW. Packaged on tape and reel.
Vishay TNPW08051K50BETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW08051K50BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.