1.58kR thin film chip resistor, 0.1% tolerance, 1/8W (125mW) power rating, 150V voltage rating. Features 0805 (2012 metric) SMD/SMT case code, rectangular construction with tin contact plating, and a 2-termination design. Operating temperature range from -55°C to 125°C. Includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Packaged in tape and reel.
Vishay TNPW08051K58BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.58kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08051K58BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.