
0805 **SMD chip resistor** with 1.78kR resistance and 0.1% tolerance. Features 125mW maximum power dissipation, 150V voltage rating, and operates from -55°C to 125°C. This moisture-resistant, anti-sulfur component is automotive AEC-Q200 qualified and lead-free. Packaged on tape and reel, it utilizes tin contact plating and is RoHS compliant.
Vishay TNPW08051K78BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.78kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08051K78BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.