The TNPW0805240RBETA is a fixed chip resistor from Vishay with a voltage rating of 150V and a tolerance of 0.1%. It has a resistance of 240 ohms and is available in a 0805 package with a termination of SMD/SMT. The resistor operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 125mW. It is not RoHS compliant and is not radiation hardened.
Vishay TNPW0805240RBETA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805240RBETA to view detailed technical specifications.
No datasheet is available for this part.