
The TNPW0805240RBXTA is a fixed chip resistor from Vishay with a voltage rating of 150V and a tolerance of 0.1%. It has a resistance of 240 ohms and is packaged in an 0805 case. The resistor is rated for operation between -55°C and 125°C and is available on tape and reel.
Vishay TNPW0805240RBXTA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Width | 1.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW0805240RBXTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.