The TNPW0805240RDEEA is a 0805 chip resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant. The resistor has a resistance of 240 ohms with a tolerance of 0.5%. It is not radiation hardened and has a DC rated voltage of 75 volts.
Vishay TNPW0805240RDEEA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805240RDEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.