0805 SMD thin film chip resistor offering 24.9kR resistance with a precise 0.1% tolerance. Features a 1/8W (200mW) power rating and a 150V voltage rating, operating from -55°C to 125°C. Constructed with tin contact plating, this moisture-resistant component is automotive AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel, its 2012 metric case size measures 2mm x 1.25mm x 0.45mm.
Vishay TNPW080524K9BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 24.9kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080524K9BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.