
Surface mount thin film chip resistor, 24.9kΩ resistance with 0.1% tolerance and 25ppm temperature coefficient. Features 0.125W (125mW) power dissipation, 150V voltage rating, and operates from -55°C to +155°C. Housed in a 0805 (2012 metric) case with tin plating, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged on tape and reel, it is RoHS compliant and lead-free.
Vishay TNPW080524K9BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080524K9BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
