Surface mount thin film chip resistor, 0805 case size, featuring a resistance value of 24.6 Ohms with a tight 0.1% tolerance. This 0.125W (1/8W) component offers a ±25ppm/°C temperature coefficient and is designed for high reliability and stability. It boasts anti-sulfurated properties, making it suitable for demanding automotive and medical applications. The rectangular, conformal coated SMD package measures 2mm x 1.25mm x 0.45mm and operates up to 155°C with a maximum voltage rating of 150V.
Vishay TNPW080524R6BEEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.45 |
| Product Weight (g) | 0.0055 |
| Number of Terminals | 2 |
| Resistance Value | 24.6Ohm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW080524R6BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.