Vishay TNPW08052K00FHEA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08052K00FHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.