0805 SMD/SMT chip resistor featuring a 2.21kR resistance with a tight 0.1% tolerance. This thin film resistor offers a 1/8W (200mW) power rating and a 150V voltage rating, with a DC rated voltage of 75V. Designed for demanding applications, it operates from -55°C to 125°C and includes automotive AEC-Q200 qualification, moisture resistance, and anti-sulfur properties. The component is packaged in a 0805 (2012 metric) case with tin contact plating and is RoHS compliant.
Vishay TNPW08052K21BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.21kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08052K21BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.