0805 chip resistor with 2.94kR resistance and 0.1% tolerance. Features 125mW power dissipation, 150V voltage rating, and operates from -55°C to 125°C. This surface-mount device offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Packaged in tape and reel, it is lead-free and RoHS compliant.
Vishay TNPW08052K94BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.94kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08052K94BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.