0805 chip resistor featuring a 33.2kR resistance value with a precise 0.1% tolerance. This thin film resistor offers a 1/8W (200mW) power rating and a 150V voltage rating, suitable for demanding applications. Designed with a 0805 (2012 metric) SMD/SMT package, it boasts tin contact plating and is moisture resistant, anti-sulfur, and automotive AEC-Q200 qualified. Operating across a wide temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay TNPW080533K2BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080533K2BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.