0805 SMD chip resistor featuring 340 Ohm resistance with a precise 0.1% tolerance. This thin film resistor offers a 1/8W (125mW) power dissipation and a 150V voltage rating. Designed for surface mount technology, it boasts a 2012 metric case code and is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Operating across a wide temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
Vishay TNPW0805340RBEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 340R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805340RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.