Surface mount thin film fixed resistor, 0.125W power rating, 39.2 ohm resistance with a tight 0.1% tolerance. Features a 150V voltage rating, 25ppm/°C temperature coefficient, and operates across a -55°C to +155°C temperature range. Housed in an 0805 (2012 metric) case with tin contact plating, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Supplied in tape and reel packaging.
Vishay TNPW080539R2BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 39.2R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080539R2BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.