Vishay TNPW08053K00BETY technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Height | 400um |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Resistance | 3kR |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08053K00BETY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.