Surface mount thin film fixed resistor, 3.01kΩ resistance with 0.1% tolerance. Features 0.125W power rating, 75V DC rated voltage, and a wide operating temperature range of -55°C to 155°C. Constructed with a rectangular chip in an 0805 case code (2012 metric), it offers moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. This lead-free and RoHS compliant component is supplied on tape and reel.
Vishay TNPW08053K01BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.01kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08053K01BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.