Vishay TNPW08053K32FHEC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Manufacturer Series | TNPW |
| Resistance | 3320 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TNPW08053K32FHEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.