
SMD chip resistor with 4.99 kOhm resistance and 0.5% tolerance. Features a 200 mW power rating and 150V voltage rating, operating from -55°C to 155°C. Constructed with thin film technology for high stability, housed in an 0805 (2012 metric) case with tin plating. This moisture-resistant component is automotive AEC-Q200 qualified and RoHS compliant.
Vishay TNPW08054K99DEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 4.99kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08054K99DEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.