0805 SMD/SMT chip resistor featuring 51.1kR resistance with a precise 0.1% tolerance. This thin film resistor offers a 1/8W (200mW) power rating and a 150V voltage rating, with a DC rated voltage of 75V. Constructed with a rectangular case code (0805 Imperial / 2012 Metric), it measures 2mm in length, 1.2mm in width, and 0.45mm in height, with a depth of 1.25mm. Operating across a wide temperature range from -55°C to 125°C, this lead-free and RoHS compliant component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur.
Vishay TNPW080551K1BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 51.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080551K1BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.