Surface mount chip resistor featuring 51.1 ohm resistance with a tight 0.1% tolerance. This thin film resistor offers 125mW maximum power dissipation and a 150V voltage rating, suitable for automotive applications with AEC-Q200 qualification. Housed in a 0805 (2012 metric) case with tin contact plating, it operates from -55°C to 125°C and includes moisture resistance and anti-sulfur properties.
Vishay TNPW080551R1BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW080551R1BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.