The TNPW080565R7BETA is a fixed chip resistor from Vishay with a resistance of 65.7 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Vishay TNPW080565R7BETA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 65.7R |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW080565R7BETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.