0805 chip resistor featuring 681 Ohm resistance with a precise 0.1% tolerance. This thin film resistor offers a 1/8W (125mW) power rating and a 150V voltage rating, with a DC rated voltage of 75V. Designed for surface mount technology (SMD/SMT), it boasts a 2012 metric case code and 0805 imperial case code, with tin contact plating. Key features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, operating across a -55°C to 125°C temperature range.
Vishay TNPW0805681RBEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 681R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW0805681RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.