
Surface mount thin film fixed resistor, 6.04kΩ resistance with 0.1% tolerance. Features 0.125W power dissipation, 150V voltage rating, and a 0805 case size. Operates from -55°C to 125°C, with 25ppm/°C temperature coefficient. Moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Vishay TNPW08056K04BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.04kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 0805 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08056K04BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.